ams OSRAM 16 V Green Single Colour LEDs Chip on Board Surface LE LE CG P2AQ-WRWU-A
- RS Stock No.:
- 733-086
- Mfr. Part No.:
- LE CG P2AQ-WRWU-A
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.08 |
*price indicative
- RS Stock No.:
- 733-086
- Mfr. Part No.:
- LE CG P2AQ-WRWU-A
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Green | |
| Maximum Forward Current | 10A | |
| Package Type | Chip on Board | |
| Mount Type | Surface | |
| Forward Voltage | 16V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.6 mm | |
| LED Luminous Flux | 1800 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 520nm | |
| Standards/Approvals | IEC 62471 | |
| Lens Colour | Clear | |
| Series | LE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Green | ||
Maximum Forward Current 10A | ||
Package Type Chip on Board | ||
Mount Type Surface | ||
Forward Voltage 16V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.6 mm | ||
LED Luminous Flux 1800 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 520nm | ||
Standards/Approvals IEC 62471 | ||
Lens Colour Clear | ||
Series LE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a high luminance converted green LED designed for projection and visualization applications. It delivers luminous flux values in the range of 13000 to 18000 lm, ensuring bright and efficient optical output for demanding systems. With UX:3 chip technology and robust thermal management, it provides reliable performance under high current loads, making it suitable for professional projection solutions
Package OSTAR High Power Projection
Chip technology UX3
Typ. Radiation 120°
Colour Cx is 0.32, Cy is 0.64
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 4 V Green Single Colour LEDs Chip on Board Surface LE LE CG P0AQ-TRTU-A
- ams OSRAM 8 V Green Single Colour LEDs Chip on Board Surface LE LE CG P1AQ-UUVR-A
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE B P2MQ-HTJQ-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE D P2MQ-JQJT-R
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface LE LE B P0MQ-ETFQ-23
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE B P1MQ-FUGR-23
- ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface LE LE D P0MQ-FQFT-R
