ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface LE LE B P0MQ-ETFQ-23
- RS Stock No.:
- 733-076
- Mfr. Part No.:
- LE B P0MQ-ETFQ-23
- Manufacturer:
- ams OSRAM
Image representative of range
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
In Stock
- 493 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 733-076
- Mfr. Part No.:
- LE B P0MQ-ETFQ-23
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | Single Colour LEDs | |
| Package Type | Chip on Board | |
| Maximum Forward Current | 10A | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.55 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 456nm | |
| Standards/Approvals | IEC 62471 | |
| Series | LE | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type Single Colour LEDs | ||
Package Type Chip on Board | ||
Maximum Forward Current 10A | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.55 x 1.2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 456nm | ||
Standards/Approvals IEC 62471 | ||
Series LE | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a high-performance blue LED designed for demanding projection and visualization systems. It delivers exceptional brightness with luminous flux values ranging from 970 to 1300 lm, ensuring clear and vivid optical output. Built with Advanced thinfilm chip technology, it offers reliable operation under high current and thermal conditions, making it suitable for professional applications.
Package OSTAR High Power Projection
Chip technology UX3
Typ. Radiation 120°
Colour λdom is 456 nm
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE B P1MQ-FUGR-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE B P2MQ-HTJQ-23
- ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface LE LE D P0MQ-FQFT-R
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE D P2MQ-JQJT-R
- ams OSRAM 4 V Green Single Colour LEDs Chip on Board Surface LE LE CG P0AQ-TRTU-A
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface LE LE A P0MQ-QTRQ-W2
- ams OSRAM 16 V Green Single Colour LEDs Chip on Board Surface LE LE CG P2AQ-WRWU-A
