ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE B P1MQ-FUGR-23
- RS Stock No.:
- 733-080
- Mfr. Part No.:
- LE B P1MQ-FUGR-23
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
Last RS stock
- Final 38 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.22 | - |
| 5 + | €24.46 | €3.80 |
*price indicative
- RS Stock No.:
- 733-080
- Mfr. Part No.:
- LE B P1MQ-FUGR-23
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | Single Colour LEDs | |
| Maximum Forward Current | 10A | |
| Package Type | Chip on Board | |
| Mount Type | Surface | |
| Forward Voltage | 8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.6 x 1.55 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 456nm | |
| Standards/Approvals | RoHS | |
| Series | LE | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type Single Colour LEDs | ||
Maximum Forward Current 10A | ||
Package Type Chip on Board | ||
Mount Type Surface | ||
Forward Voltage 8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.6 x 1.55 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 456nm | ||
Standards/Approvals RoHS | ||
Series LE | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams Osram Ostar Projection Power is a high-performance blue LED designed for projection and visualization systems. It delivers radiant flux values in the range of 12100 to 16400 mW, ensuring strong brightness and vivid optical output. Built with UX:3 chip technology, it provides reliable operation under high current loads and demanding thermal conditions, making it suitable for professional applications.
Package OSTAR High Power Projection
Chip technology UX3
Typ. Radiation 120°
Colour λdom is 456 nm
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE D P1MQ-GTHQ-R
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface LE LE B P0MQ-ETFQ-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE B P2MQ-HTJQ-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE D P2MQ-JQJT-R
- ams OSRAM 2.9 V Blue Single Colour LEDs Chip on Board Surface LE LE D P0MQ-FQFT-R
- ams OSRAM 8 V Green Single Colour LEDs Chip on Board Surface LE LE CG P1AQ-UUVR-A
- ams OSRAM 2.9 V Amber Single Colour LEDs Chip on Board Surface LE LE A P1MQ-SQST-W2
- ams OSRAM 16 V Green Single Colour LEDs Chip on Board Surface LE LE CG P2AQ-WRWU-A
