Vishay 2.7 V Yellow LED SMD Surface Power VLDY1235R-08
- RS Stock No.:
- 735-168
- Mfr. Part No.:
- VLDY1235R-08
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.29
(exc. VAT)
€0.36
(inc. VAT)
In Stock
- 1,895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.29 | - |
| 25 - 99 | €0.25 | 13% |
| 100 - 499 | €0.23 | 20% |
| 500 + | €0.19 | 34% |
*price indicative
- RS Stock No.:
- 735-168
- Mfr. Part No.:
- VLDY1235R-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMD | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.7V | |
| Maximum Power Dissipation | 200mW | |
| Number of Pins | 2 | |
| Viewing Angle | 22 ° | |
| LED Luminosity | 35500 mcd | |
| Lens Dimensions | 2.3 X 2.3 X 2.8 mm | |
| LED Luminous Flux | 0.5 mlm/mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 595nm | |
| Series | Power | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMD | ||
Maximum Forward Current 50mA | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Forward Voltage 2.7V | ||
Maximum Power Dissipation 200mW | ||
Number of Pins 2 | ||
Viewing Angle 22 ° | ||
LED Luminosity 35500 mcd | ||
Lens Dimensions 2.3 X 2.3 X 2.8 mm | ||
LED Luminous Flux 0.5 mlm/mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 595nm | ||
Series Power | ||
- COO (Country of Origin):
- TW
The Vishay Dome lens SMD LED is designed in a small untinted, clear moulded package with a lens for surface mounting. It is preconditioned according to JEDEC level 2a and is suitable for reflow soldering as per J-STD-020 standards. The luminous intensity ratio per packing unit is optimized, with IVmax./IVmin. ≤ 1.6, ensuring uniform light output and high efficiency.
Utilizing latest Advanced AlInGaP technology
High luminous flux and luminous intensity
RoHS Compliant
Halogen free
Related links
- Vishay 2.7 V Yellow LED SMD Surface Power VLDY1235G-08
- Vishay 2.7 V Super Red LED SMD Surface Power VLDS1235G-08
- Vishay 2.7 V Red LED SMD Surface Power VLDR1235G-08
- Vishay 2.7 V Red LED SMD Surface Power VLDR1235R-08
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY5200
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- Kingbright 1.85 V Yellow LED SMD Surface KPTD-2012 KPTD-2012LVSYCK
- Kingbright 2.7 V Yellow LED 3528 Surface KA-3529 KA-3529ASYL2Z4S
