Kingbright 1.85 V Yellow LED SMD Surface KPTD-2012 KPTD-2012LVSYCK
- RS Stock No.:
- 236-4456
- Mfr. Part No.:
- KPTD-2012LVSYCK
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.243 | €6.08 |
| 100 - 475 | €0.231 | €5.78 |
| 500 - 975 | €0.208 | €5.20 |
| 1000 - 1975 | €0.188 | €4.70 |
| 2000 + | €0.168 | €4.20 |
*price indicative
- RS Stock No.:
- 236-4456
- Mfr. Part No.:
- KPTD-2012LVSYCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMD | |
| Maximum Forward Current | 175mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.85V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 0.65 x 0.8 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | KPTD-2012 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMD | ||
Maximum Forward Current 175mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.85V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 0.65 x 0.8 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series KPTD-2012 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright yellow SMD LED chip device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
2.0 mm x 1.25 mm SMD LED, 1.05 mm thickness
Low power consumption
Ideal for backlight and indicator
Package 3000 pcs / reel
Moisture sensitivity level 3
Halogen-free
RoHS compliant
Related links
- Kingbright 1.85 V Yellow LED SMD Surface KPTD-2012 KPTD-2012LVSYCK
- Kingbright 2.65 V Green LED SMD Surface KPTD-2012 KPTD-2012LVZGCK
- Kingbright 1.9 V Green LED SMD Surface KPTD-2012 KPTD-2012LVCGCK
- Kingbright 1.75 V Red LED SMD Surface KPTD-2012 KPTD-2012LVSURCK
- Kingbright 1.85 V Red LED 0805 Surface KP-2012 KP-2012SRC-PRV
- ROHM 1.85 V Yellow LED Surface Mount Surface SML-D11YW SML-D11YWT86
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-D
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-E
