Kingbright 2.7 V Yellow LED 3528 Surface KA-3529 KA-3529ASYL2Z4S

Get a bulk buy discount

Add 100 more to save 15%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.16

(exc. VAT)

€13.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€1.116€11.16-
100 - 490€0.947€9.4715%
500 - 990€0.83€8.3025%
1000 - 1990€0.808€8.0827%
2000 +€0.788€7.8829%

*price indicative

Packaging Options:
RS Stock No.:
871-4631
Mfr. Part No.:
KA-3529ASYL2Z4S
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Package Type

3528

Maximum Forward Current

200mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.7V

Maximum Power Dissipation

495mW

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

12 lm

LED Luminosity

4.5 cd

Lens Dimensions

3.5 x 2.8 x 0.8 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

590nm

Lens Finish

Clear

Lens Colour

Clear

Series

KA-3529

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3529 (1411) Package


The 3529 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 1411 footprint with a flat-top round lens. They are available in a variety of single colour options with a water clear lens. Suitable applications for the 1608 LEDs include backlighting and indicators.

Features of the 3529 LEDs:

Standard 1411 package

Dimensions: 3.5 x 2.8 mm

Variety of single colours

Viewing angle: 120°

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy