Broadcom 2.9 V RGB LED PLCC 6 Surface ASCB ASCB-WTF0-0A30A
- RS Stock No.:
- 759-941
- Mfr. Part No.:
- ASCB-WTF0-0A30A
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€7.58
(exc. VAT)
€9.33
(inc. VAT)
In Stock
- Plus 35,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | €0.303 | €7.58 |
| 250 - 1225 | €0.188 | €4.70 |
| 1250 + | €0.102 | €2.55 |
*price indicative
- RS Stock No.:
- 759-941
- Mfr. Part No.:
- ASCB-WTF0-0A30A
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | PLCC 6 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 95mW | |
| Number of Pins | 6 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 265 mcd | |
| LED Luminosity | 1660 mcd | |
| Lens Dimensions | 2.1 x 2.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | ASCB | |
| Lens Colour | Colourless | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type PLCC 6 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 95mW | ||
Number of Pins 6 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 265 mcd | ||
LED Luminosity 1660 mcd | ||
Lens Dimensions 2.1 x 2.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series ASCB | ||
Lens Colour Colourless | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom RGB LED delivers exceptional clarity for outdoor full-colour displays. Engineered with a black outer surface and diffused epoxy, it enhances Visual contrast even in bright daylight conditions, ensuring your message remains vivid and professional.
2.8 mm by 3.0 mm PLCC-6 package
Red Green and Blue tricolour output
High brightness diffused epoxy
Optimized for narrow pitch signs
Related links
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- RS PRO 2.4 V RGB LED PLCC 6 Surface
- Vishay 2.4 V RGB LED PLCC 6 Surface RGB VLMRGB6112-00-GS08
- ams OSRAM 2.05 V RGB LED PLCC 6 Surface MULTILED LRTB GVSG
- Cree LED 2.6 V RGB LED PLCC 6 Surface CLP6C CLY6D-FKC-CK1N1D1BB7D3D3
- Cree LED 4 V RGB LED PLCC 6 Surface CLP6C CLP6C-FKB-CK1P1G1BB7R3R3
