Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€555.00

(exc. VAT)

€684.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18,000 unit(s) shipping from 02 November 2026
  • Plus 27,000 unit(s) shipping from 02 December 2026
  • Plus 3,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.185€555.00
6000 +€0.178€534.00

*price indicative

RS Stock No.:
208-0513
Mfr. Part No.:
ASMB-TTF0-0A20B
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Blue, Green, Red

Maximum Forward Current

30mA

Package Type

PLCC 6

Packaging

Tape and Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

2.9V

Maximum Power Dissipation

120mW

Number of Pins

6

Viewing Angle

110 °

LED Luminosity

990;2470;572 mcd

Lens Dimensions

3.7 x 3.5 mm

Lens Shape

Rectangular

Dominant Wavelength

628nm

Standards/Approvals

RoHS

Series

ASMB-TTF0-0A20B

Lens Finish

Diffused Encapsulation

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Broadcom ASMB-TTF0-0A20B Series LED, 110° Viewing Angle, 3.7x3.5mm Lens Dimensions - ASMB-TTF0-0A20B


This LED is a surface-mount multicolour light-emitting diode designed for Compact indicator and signalling tasks in electronic assemblies. It delivers focused Visual output through a diffused rectangular lens and is supplied in high-volume tape-and-reel packaging for automated placement.

Features and Benefits:


• Supports 30 mA forward current for reliable drive capability
• Emits high luminous outputs for clear indication performance
• Offers a 110° viewing angle for broad visibility
• Diffused rectangular lens reduces glare and softens output
• Maximum power dissipation 120 mW minimises thermal stress

Applications


• Suitable for status indicators on industrial control panels
• Ideal for panel illumination in instrumentation displays
• Used for multicolour signalling in consumer electronics
• Can be used for Visual alerts in medical devices

What lead configuration does it use for PCB mounting?


It is supplied in a 6-pin PLCC package intended for surface mounting.

What colours are available and how do their brightnesses compare?


The component provides blue, green and red outputs with distinct luminous intensities of 990 mcd, 2470 mcd and 572 mcd respectively.

What electrical characteristic defines the red emitter’s spectral position?


The red emitter has a dominant Wavelength of 628 nm.

How is the component packaged for manufacturing use?


Units are provided on tape and reel to support automated pick-and-place assembly.

Is the part suitable for automotive certification requirements?


It is not certified to automotive standards but complies with RoHS environmental restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy