ams OSRAM 2.5 V Red Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KR DDLK31.23-6D6E-68-G3R3

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.48

(exc. VAT)

€1.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.148€1.48-
100 - 240€0.124€1.2416%
250 - 990€0.091€0.9138%
1000 - 4990€0.065€0.6556%
5000 +€0.064€0.6456%

*price indicative

RS Stock No.:
766-857
Mfr. Part No.:
KR DDLK31.23-6D6E-68-G3R3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Single Colour LEDs

LED Colour

Red

Maximum Forward Current

70mA

Package Type

SMD Epoxy

Packaging

Tube and Tape

Mount Type

Surface Mount

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

9 lm

Lens Dimensions

2.75 x 2.0 x 0.6 mm

LED Luminosity

2.8 cd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

612nm

Series

SYNIOS P2222

Lens Colour

Colourless

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The ams OSRAM standard LED is designed for automotive signalling applications, offering a Compact package and available in application-specific colours to enhance visibility and reliability in various conditions.

Features a small white SMT package with a clear silicone resin

Provides a typical radiation angle of 120°, ensuring wider light distribution

Corrosion Robustness Class of 3B enhances durability in challenging environments

AEC-Q102 qualified, ensuring high automotive reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy