ams OSRAM 2.5 V Yellow Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KY DDLK31.23-8D8E-36-G3R3
- RS Stock No.:
- 766-859
- Mfr. Part No.:
- KY DDLK31.23-8D8E-36-G3R3
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 100 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.148 | €1.48 | - |
| 100 - 240 | €0.124 | €1.24 | 16% |
| 250 - 990 | €0.091 | €0.91 | 38% |
| 1000 - 4990 | €0.065 | €0.65 | 56% |
| 5000 + | €0.064 | €0.64 | 56% |
*price indicative
- RS Stock No.:
- 766-859
- Mfr. Part No.:
- KY DDLK31.23-8D8E-36-G3R3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Yellow | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 70mA | |
| Mount Type | Surface Mount | |
| Packaging | Tube and Tape | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 11.2 lm | |
| LED Luminosity | 3.5 cd | |
| Lens Dimensions | 2.25 x 2.25 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 595nm | |
| Series | SYNIOS P2222 | |
| Lens Colour | Colourless | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Yellow | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 70mA | ||
Mount Type Surface Mount | ||
Packaging Tube and Tape | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 11.2 lm | ||
LED Luminosity 3.5 cd | ||
Lens Dimensions 2.25 x 2.25 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 595nm | ||
Series SYNIOS P2222 | ||
Lens Colour Colourless | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED is designed for automotive signalling applications, featuring a Compact package and delivering various application-specific colours to enhance visibility and functionality.
Features a small SMT package with colourless clear silicone resin
Utilises Thinfilm chip technology for efficient operation
Offers a typical radiation angle of 120° for optimal light distribution
Qualified to AEC-Q102 and robust against corrosion class 3B
Supports a forward current range of 3 mA to 70 mA for versatile application
Related links
- ams OSRAM 2.5 V Red Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KR DDLK31.23-8D8E-26-G3R3
- ams OSRAM 2.5 V Red Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KR DDLK31.23-6D6E-68-G3R3
- ams OSRAM 2.2 V Yellow Single Colour LEDs PLCC 4 Surface LY E6SF.01 LY E6SF.01-7B8C-36-G3R3
- ams OSRAM 2.2 V Yellow Single Colour LEDs PLCC 4 Surface LY ETSF.01 LY ETSF.01-7B8C-36-G3R3
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface LY G6SP.02 LY G6SP.02-8D8E-36-G3R3-140
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
