ams OSRAM 2.43 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-9070
Mfr. Part No.:
KS DMLS31.23-6J8K-68-M3W3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

1A

Package Type

SMD Epoxy

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.43V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2 x 2.75 x 0.6 mm

LED Luminous Flux

50 → 112 lm

LED Luminosity

35 cd

Lens Shape

Flat

Standards/Approvals

RoHS Compliant

Dominant Wavelength

632nm

Lens Colour

Clear

Lens Finish

Clear

Series

SYNIOS P2720

Automotive Standard

IEC 60810

COO (Country of Origin):
MY

OSRAM SYNIOS P2720 Series LEDs


The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.

Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.

Features of the SYNIOS P2720 LEDs:

Range of colours

High brightness output

3 x chip sizes available

High reliability

Compact package

Good thermal characteristics

High efficiency

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy