Broadcom 2.2 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1540
- RS Stock No.:
- 826-638
- Mfr. Part No.:
- HLMP-1540
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 50 more to save 35%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
Last RS stock
- 125 left, ready to ship from another location
- Final 3,050 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.488 | €2.44 | - |
| 50 - 245 | €0.316 | €1.58 | 35% |
| 250 - 495 | €0.186 | €0.93 | 61% |
| 500 - 2495 | €0.18 | €0.90 | 63% |
| 2500 + | €0.138 | €0.69 | 71% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€1.32
(exc. VAT)
€1.62
(inc. VAT)
- RS Stock No.:
- 826-638
- Mfr. Part No.:
- HLMP-1540
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 90mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Dimensions | 3 x 4.7 mm | |
| LED Luminous Flux | 640 lm/W | |
| LED Luminosity | 45 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS Compliant | |
| Series | HLMP | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 90mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Dimensions 3 x 4.7 mm | ||
LED Luminous Flux 640 lm/W | ||
LED Luminosity 45 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS Compliant | ||
Series HLMP | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HLMP-1340/1440/1540/K640 Series LEDs
The HLMP-1340, HLMP-1440, HLMP-1540 and HLMP-K640 series, from Avago Technologies, are ultra-bright LED lamps. They come in the standard T-1 (3mm) through-hole package. The Avago HLMP-1340/1440/1540/K640 LEDs use a higher intensity material than conventional LED lamps, making an improvement in their performance.
The HLMP‑1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP‑1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP-1540 and HLMP-K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Suitable applications for these LEDs include; lighted switches, backlight front panels, light pipe sources and keyboard indicators.
Features of the HLMP-1340/1440/1540/K640 series LEDs:
- Improved brightness
- Improved colour performance
- Standard T-1 (3mm) package
- Sturdy leads
- IC compatible
- Low current capability
- Reliable and rugged
- Variety of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1540
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4740
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C515
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503
- Broadcom 1.9 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1790
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503-D0002
- Broadcom 2.2 V Green LED Rectangular Through Hole HLMP HLMP-S501

