Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4740

Subtotal (1 tape of 2000 units)*

€308.00

(exc. VAT)

€378.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2000 +€0.154€308.00

*price indicative

RS Stock No.:
178-3098
Mfr. Part No.:
HLMP-4740
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

7mA

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

15.4mW

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

50 °

Lens Dimensions

8.43 x 5.08 mm

LED Luminosity

2.3 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

569nm

Lens Colour

Green

Series

HLMP

Lens Finish

Diffused, Tinted

Automotive Standard

No

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs


The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:

- Low power

- High efficiency

- CMOS-MOS compatible

- TTL compatible

- Wide viewing angle

- 3mm and 5mm packages

- Variety of colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy