Broadcom 2.2 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1540

Get a bulk buy discount

Add 250 more to save 37%

View bulk pricing options

Subtotal (1 bag of 25 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 225€0.332€8.30-
250 - 1225€0.206€5.1537%
1250 - 2475€0.116€2.9065%
2500 +€0.113€2.8365%

*price indicative

Packaging Options:
RS Stock No.:
830-861
Mfr. Part No.:
HLMP-1540
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Maximum Forward Current

90mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

45 °

LED Luminous Flux

640 lm/W

LED Luminosity

45 mcd

Lens Dimensions

3 x 4.7 mm

Lens Shape

Round

Dominant Wavelength

569nm

Standards/Approvals

RoHS Compliant

Series

HLMP

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

Avago HLMP-1340/1440/1540/K640 Series LEDs


The HLMP-1340, HLMP-1440, HLMP-1540 and HLMP-K640 series, from Avago Technologies, are ultra-bright LED lamps. They come in the standard T-1 (3mm) through-hole package. The Avago HLMP-1340/1440/1540/K640 LEDs use a higher intensity material than conventional LED lamps, making an improvement in their performance.

The HLMP‑1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP‑1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP-1540 and HLMP-K640 Series Lamps are Gallium Phosphide green light emitting diodes.

Suitable applications for these LEDs include; lighted switches, backlight front panels, light pipe sources and keyboard indicators.

Features of the HLMP-1340/1440/1540/K640 series LEDs:

- Improved brightness

- Improved colour performance

- Standard T-1 (3mm) package

- Sturdy leads

- IC compatible

- Low current capability

- Reliable and rugged

- Variety of colours

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy