Broadcom 1.9 V Yellow, Red, Orange, Green LED Rectangular Through Hole HLMP-S HLMP-S400

Subtotal (1 pack of 5 units)*

€1.82

(exc. VAT)

€2.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 980 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.364€1.82

*price indicative

Packaging Options:
RS Stock No.:
826-880
Mfr. Part No.:
HLMP-S400
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Yellow, Red, Orange, Green

Product Type

LED

Maximum Forward Current

300mA

Package Type

Rectangular

Mount Type

Through Hole

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

110 °

LED Luminosity

3.5 mcd

Lens Dimensions

2 x 5 x 8 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

602nm

Series

HLMP-S

Lens Finish

Diffused

Lens Colour

Orange

Automotive Standard

No

Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs


The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.

The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.

Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:

- Rectangular light emitting surface

- Ideal for flush mounting on panels

- Variety of bright colours available

- Long life time: solid state reliability

- Uniform light output

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy