Broadcom 1.8 V Green, Yellow, Orange, Red LED Rectangular Through Hole HLMP-S HLMP-S100

Subtotal (1 unit)*

€1.63

(exc. VAT)

€2.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 6 left, ready to ship from another location
  • Final 2,785 unit(s) shipping from 13 November 2026
Units
Per unit
1 +€1.63

*price indicative

Packaging Options:
RS Stock No.:
826-830
Mfr. Part No.:
HLMP-S100
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green, Yellow, Orange, Red

Maximum Forward Current

300mA

Package Type

Rectangular

Mount Type

Through Hole

Packaging

Tape & Reel

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

110 °

Lens Dimensions

2 x 5 x 8 mm

LED Luminosity

7.5 mcd

Lens Shape

Rectangular

Dominant Wavelength

637nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

HLMP-S

Lens Colour

Red

Automotive Standard

No

Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs


The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.

The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.

Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:

- Rectangular light emitting surface

- Ideal for flush mounting on panels

- Variety of bright colours available

- Long life time: solid state reliability

- Uniform light output

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy