ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N4-XX510-1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.34

(exc. VAT)

€1.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€1.34
10 - 99€0.92
100 - 499€0.68
500 - 999€0.58
1000 +€0.54

*price indicative

RS Stock No.:
856-138
Mfr. Part No.:
GW CPSRM1.PM-N2N4-XX510-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT Ceramic

Maximum Forward Current

2A

Mount Type

Surface Mount

Packaging

Tape and Reel

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

3

Viewing Angle

120°

LED Luminous Flux

320 lm

Lens Dimensions

3.50 x 3.50 x 2.28 mm

Colour Rendering Index CRI

72%

Lens Shape

Round

Standards/Approvals

Rohs

Lens Finish

Clear

Colour Temperature

2200K

Series

GW CPSRM1.PM

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.

SMT ceramic package with silicone lens enhances durability

120° radiation pattern optimises light distribution

Available in a colour temperature range of 2200 K

Luminous flux of 290 to 320 lm guarantees bright, efficient illumination

ESD rating of 8 kV ensures protection against static discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy