ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N1N4-XX58-1

Image representative of range

Get a bulk buy discount

Add 10 more to save €3.10

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.98

(exc. VAT)

€1.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€0.98-
10 - 99€0.67€3.10
100 - 499€0.49€49.00
500 - 999€0.42€280.00
1000 +€0.38€600.00

*price indicative

RS Stock No.:
856-146
Mfr. Part No.:
GW CPSRM1.EM-N1N4-XX58-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT Ceramic

Maximum Forward Current

2A

Packaging

Tape and Reel

Mount Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

3

Viewing Angle

120°

Lens Dimensions

3.50 x 3.50 x 2.28 mm

LED Luminous Flux

320 lm

Colour Rendering Index CRI

82%

Lens Shape

Round

Standards/Approvals

Rohs

Series

GW CPSRM1.EM

Lens Finish

Clear

Colour Temperature

2700K

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.

SMT ceramic package with silicone lens enhances durability

Radiation pattern of 120° ensures optimal light distribution

Versatile colour temperature range from 2700K to 6500K meets diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy