ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.34

(exc. VAT)

€1.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€1.34
10 - 99€0.92
100 - 499€0.68
500 - 999€0.58
1000 +€0.54

*price indicative

RS Stock No.:
856-145
Mfr. Part No.:
GW CPSRM1.PM-N9P2-XX53-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT Ceramic

Maximum Forward Current

2A

Mount Type

Surface Mount

Packaging

Tape and Reel

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

3

Viewing Angle

120°

Lens Dimensions

3.50 x 3.50 x 2.28 mm

LED Luminous Flux

390 lm

Colour Rendering Index CRI

72%

Lens Shape

Round

Standards/Approvals

Rohs

Colour Temperature

5000K

Lens Finish

Clear

Series

GW CPSRM1.PM

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.

Outstanding luminous efficacy of 360 lm with a colour temperature of 5000 K

Utilises an SMT ceramic package complemented by a silicone lens

Offers a typical radiation angle of 120° with minimised light loss

Resilient against electrostatic discharge with a rating of 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy