ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.CM GW CPSRM1.CM-MFN3-XX55-1

Image representative of range

Get a bulk buy discount

Add 10 more to save €4.00

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€1.28-
10 - 99€0.88€4.00
100 - 499€0.65€63.00
500 - 999€0.54€370.00
1000 +€0.52€760.00

*price indicative

RS Stock No.:
856-150
Mfr. Part No.:
GW CPSRM1.CM-MFN3-XX55-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

2A

Package Type

SMT Ceramic

Packaging

Tape and Reel

Mount Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

3

Viewing Angle

120°

LED Luminous Flux

310 lm

Lens Dimensions

3.50 x 3.50 x 2.28 mm

Colour Rendering Index CRI

82%

Lens Shape

Round

Standards/Approvals

Rohs

Lens Finish

Clear

Colour Temperature

4000K

Series

GW CPSRM1.CM

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.

SMT ceramic package with silicone lens enhances optical performance

Typical radiation pattern of 120° provides a broad illumination area

Offers colour temperature range from 2700K to 6500K to suit diverse lighting requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy