ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.CM GW CPSRM1.CM-M8N1-XX57-1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€1.28
10 - 99€0.88
100 - 499€0.65
500 - 999€0.54
1000 +€0.52

*price indicative

RS Stock No.:
856-149
Mfr. Part No.:
GW CPSRM1.CM-M8N1-XX57-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Package Type

SMT Ceramic

Maximum Forward Current

2A

Mount Type

Surface Mount

Packaging

Tape and Reel

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

3

Viewing Angle

120°

LED Luminous Flux

290 lm

Lens Dimensions

3.50 x 3.50 x 2.28 mm

Colour Rendering Index CRI

82%

Lens Shape

Round

Standards/Approvals

Rohs

Lens Finish

Clear

Series

GW CPSRM1.CM

Colour Temperature

3000K

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.

SMT ceramic package with silicone lens enhances durability

Luminous flux ranges from 250 to 290 lumens for strong illumination

Available in colour temperatures of 3000 K for warm ambiance

High colour rendering index of 90 ensures vibrant colour accuracy

Rated for 2000 mA maximum forward current, facilitating efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy