Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
- Plus 5,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.109 | €10.90 |
| 500 - 900 | €0.107 | €10.70 |
| 1000 - 2400 | €0.101 | €10.10 |
| 2500 + | €0.095 | €9.50 |
*price indicative
- RS Stock No.:
- 254-5719
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | Deep Red | |
| Package Type | 5 mm | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 65mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| LED Luminosity | 20 → 45mcd | |
| Lens Shape | Round | |
| Standards/Approvals | REACH, RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour Deep Red | ||
Package Type 5 mm | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 65mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
LED Luminosity 20 → 45mcd | ||
Lens Shape Round | ||
Standards/Approvals REACH, RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO Deep Red LED (5mm)
A reliable and robust Deep Red LED (Light Emitting Diode) specifically designed for applications requiring a higher level of brightness.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 general purpose leads and at 5mm the round LED lens is bright enough to be viewed from distance.;With a luminous intensity of 45mcd and a long service life this LED provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in applications that require a high level of visibility such as status indication.
Features and Benefits
Standards: ROHS compliant, EU REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
Related links
- RS PRO 2.6 V Deep Red LED 5 mm Through Hole
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
- RS PRO 2.6 V Deep Red Yellow LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 5 mm Through Hole
- RS PRO 2.6 V Yellow LED 5 mm Through Hole
- RS PRO 2.4 V Deep Red LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole
- RS PRO 2.6 V Red LED Indicator 3 mm Through Hole
