ams OSRAM 2.5 V Red LED 0603 Surface CHIP LED 0603 LS Q976-NR-1
- RS Stock No.:
- 121-7784
- Mfr. Part No.:
- LS Q976-NR-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7784
- Mfr. Part No.:
- LS Q976-NR-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminous Flux | 0.33 lm | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 633nm | |
| Standards/Approvals | IEC 62707 | |
| Lens Finish | Black Package, Clear, Clear Resin, White, Diffused, Whitish Appearance | |
| Lens Colour | Clear | |
| Series | CHIP LED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminous Flux 0.33 lm | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 633nm | ||
Standards/Approvals IEC 62707 | ||
Lens Finish Black Package, Clear, Clear Resin, White, Diffused, Whitish Appearance | ||
Lens Colour Clear | ||
Series CHIP LED 0603 | ||
Automotive Standard No | ||
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.5 V Red LED 0603 Surface CHIP LED 0603 LS Q976-NR-1
- ams OSRAM 2.5 V Orange LED 0603 Surface CHIP LED 0603 LO Q976-PS-25
- ams OSRAM 2 V Red LED 2012 Surface CHIP LED 0805 LS R976-NR-1
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Vishay 2.4 V Red LED 0603 Surface Chip LED VLMS1300-GS08
- Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
