Cree LED 3.06 V White LED 3535 Surface XLamp XP-G3 XPGDWT-B1-0000-00KE5

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4684
Mfr. Part No.:
XPGDWT-B1-0000-00KE5
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

White

Maximum Forward Current

2A

Package Type

3535

Mount Type

Surface

Packaging

Reel

Number of LEDs

1

Forward Voltage

3.06V

Number of Pins

2

Viewing Angle

125 °

Lens Dimensions

3.45 x 3.45 x 2.26 mm

Colour Rendering Index CRI

70%

LED Luminous Flux

170 lm

Lens Shape

Dome

Standards/Approvals

RoHS, UL

Series

XLamp XP-G3

Colour Temperature

4000K

Lens Colour

Clear

Automotive Standard

No

Cree XLamp XP-G3 Series White LEDs


A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a Compact package with established benefits.

• Available in five correlated colour temperatures

• ANSI-compatible chromaticity bins

• Binning and specification at 85°C

• Maximum Drive Current: 2 A

• Low Thermal Resistance: 3°C/W

• Wide Viewing Angle: 125°

• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity

• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy