Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-B1-0000-00L2E
- RS Stock No.:
- 122-4655
- Mfr. Part No.:
- XPGDWT-B1-0000-00L2E
- Manufacturer:
- Cree LED
Discontinued
- RS Stock No.:
- 122-4655
- Mfr. Part No.:
- XPGDWT-B1-0000-00L2E
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.06 V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 179 (Minimum) lm | |
| Lens Shape | Dome | |
| Colour Temperature | 5700K | |
| Lens Colour | Clear | |
| Forward Current | 2000mA | |
| Series | XLamp XP-G3 | |
| Dimensions | 3.45 x 3.45 x 2.26mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.06 V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Luminous Flux 179 (Minimum) lm | ||
Lens Shape Dome | ||
Colour Temperature 5700K | ||
Lens Colour Clear | ||
Forward Current 2000mA | ||
Series XLamp XP-G3 | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Related links
- Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00LE5
- Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00KE5
- Cree LED 3.06 V White LED 3535 Surface XLamp XP-G3 XPGDWT-B1-0000-00KE5
- Cree LED 3.06 V White LED 3535 Surface XLamp XP-G3 XPGDWT-01-0000-00ME3
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE7
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00D01
- Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED2 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00BE8
