Lumileds 24.5 V White LED 5050 Surface LUXEON 5050 L150-5070502400000

Subtotal (1 pack of 10 units)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 110 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.655€6.55

*price indicative

RS Stock No.:
124-2535
Mfr. Part No.:
L150-5070502400000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

LED

Package Type

5050

Maximum Forward Current

240mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

24.5V

Viewing Angle

116 °

LED Luminous Flux

558 → 610 lm

Colour Rendering Index CRI

70%

Lens Dimensions

5 x 5 mm

Standards/Approvals

RoHS

Colour Temperature

5000K

Series

LUXEON 5050

Automotive Standard

No

Lumileds LUXEON 5050 Series LEDs


The LUXEON 5050 series of LEDs from Lumileds are high-power LEDs in a multi-die package. The surface mount (SMD) package utilises a standard 5050 footprint. However they still provide a high lumen output, for single optic and directional lighting designs.

Features and Benefits

Surface Mounted (SMD)

5 x 5 mm footprint (5050)

70, 80 or 90 CRI options

Small light emitting surface (LES): 4.6 mm

Colour uniformity across bins

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy