Lite-On2.4 V Amber, Yellow LED 3mm Through Hole, LTL1CHKYKNN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
127-8388
Mfr. Part No.:
LTL1CHKYKNN
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Amber, Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

680 mcd

Number of Pins

2

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

592 nm

Dimensions

3.8 (Dia.) x 5.2mm

Forward Current

60mA

Lens Finish

Clear

Lens Colour

Clear

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy