Nichia3.1 V Amber LED 3mm Through Hole, NSPA310S-L-T-U
- RS Stock No.:
- 169-9855
- Mfr. Part No.:
- NSPA310S-L-T-U
- Manufacturer:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9855
- Mfr. Part No.:
- NSPA310S-L-T-U
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Amber | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 5.9 → 8.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Dimensions | 29.2 x 3.8mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Amber | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 5.9 → 8.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Dimensions 29.2 x 3.8mm | ||
- COO (Country of Origin):
- MY
Nichia 300S, 310S and 320S Series LEDs
The 300S, 310S and 320S LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0S series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Lite-On2.4 V Amber LTL1CHKYKNN
- Nichia 3.1 V Amber LED 3 mm (T-1) Through Hole NSP NSPA310S-LT
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- Nichia3.2 V Green LED 3mm Through Hole, NSPG320C
- Vishay2.6 V Red LED 3mm Through Hole, TLHK42S1T2
- Vishay2.6 V Orange LED 3mm Through Hole, TLHF42U1V2-35
- Lite-On2.4 V Red LED 3mm Through Hole, LTL1CHKEKNN
- Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
