Lite-On2.4 V Yellow LED 2012 (0805) Side View SMD, LTST-S220KSKT
- RS Stock No.:
- 692-1192
- Mfr. Part No.:
- LTST-S220KSKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1192
- Mfr. Part No.:
- LTST-S220KSKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | 2012 (0805) Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 589 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.1 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow | ||
Package Type 2012 (0805) Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 589 nm | ||
Lens Colour Clear | ||
Dimensions 2.1 x 0.6mm | ||
- COO (Country of Origin):
- CN
Related links
- Lite-On2.4 V Yellow LED 1608 (0603) SMD, LTST-C190KSKT
- Lite-On2.4 V Yellow LED 3016 (1206) SMD, CHIP LED 1206 LTST-C21KSKT
- Lite-On2.6 V Yellow LED 1608 (0603) Side View SMD, LTST-S270YKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C194KRKT
- Lite-On2.4 V Green & Red LED 1513 (0605) SMD, LTST-C195KGJEKT
- Lite-On2.4 V Red LED 3016 (1206) SMD, LTST-C230CKT
