Lite-On 1.8 V Red LED 5 mm (T-1 3/4) Through Hole LTL2R3KRD-EM

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
127-8390
Mfr. Part No.:
LTL2R3KRD-EM
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Red

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

10mA

Mount Type

Through Hole

Maximum Power Dissipation

15mW

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

8.7 x 5 mm

LED Luminosity

50 mcd

Lens Shape

Round

Standards/Approvals

RoHS Compliant

Dominant Wavelength

631nm

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy