Lite-On 1.8 V Red LED 5 mm (T-1 3/4) Through Hole LTL2R3KRD-EM
- RS Stock No.:
- 168-9437
- Mfr. Part No.:
- LTL2R3KRD-EM
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9437
- Mfr. Part No.:
- LTL2R3KRD-EM
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 10mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 15mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 8.7 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 10mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 15mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 8.7 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 1.8 V Red LED 5 mm (T-1 3/4) Through Hole LTL2R3KRD-EM
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- Vishay 3 V Red LED 5 mm (T-1 3/4) Through Hole TLHR5200
- Ledtech 3 V Red LED 5 mm (T-1 3/4) Through Hole LORR L4RR5000H1D1
- Kingbright 5 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53ID-5V
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Vishay 2 V Red LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHR5400
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
