Lite-On 2.1 V Yellow LED Radial Through Hole LTL LTL-4256N

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
127-8405
Mfr. Part No.:
LTL-4256N
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

80mA

Package Type

Radial

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

60mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

45 °

LED Luminosity

40 mcd

Lens Dimensions

4.25 x 3 mm

Lens Shape

Round

Dominant Wavelength

585nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

LTL

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy