Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- RS Stock No.:
- 178-1557
- Mfr. Part No.:
- HLMP-1301
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€228.00
(exc. VAT)
€280.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 36,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.114 | €228.00 |
*price indicative
- RS Stock No.:
- 178-1557
- Mfr. Part No.:
- HLMP-1301
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 3.4 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 3.4 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
Avago HLMP-1301/1401/1503/K401/K600 Series LEDs
The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.
Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1700
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
