Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- RS Stock No.:
- 848-6487
- Mfr. Part No.:
- L-7104SRD-J4
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
In Stock
- 275 unit(s) ready to ship from another location
- Plus 3,675 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.473 | €11.83 |
| 125 - 475 | €0.456 | €11.40 |
| 500 - 1225 | €0.388 | €9.70 |
| 1250 + | €0.338 | €8.45 |
*price indicative
- RS Stock No.:
- 848-6487
- Mfr. Part No.:
- L-7104SRD-J4
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 1.5 cd | |
| Lens Dimensions | 3 x 4.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | L-7104 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 1.5 cd | ||
Lens Dimensions 3 x 4.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series L-7104 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRC-J4
- Kingbright 6 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID-5V
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURDK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104LID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SURC-E
