Lite-On 2.4 V Yellow LED PLCC 2 Surface LTST LTST-T680KSWT
- RS Stock No.:
- 127-8450
- Mfr. Part No.:
- LTST-T680KSWT
- Manufacturer:
- Lite-On
Subtotal (1 pack of 100 units)*
€18.10
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.181 | €18.10 |
*price indicative
- RS Stock No.:
- 127-8450
- Mfr. Part No.:
- LTST-T680KSWT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 80mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 594.5nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 80mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 594.5nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Yellow LED PLCC 2 Surface LTST LTST-T680KSWT
- Lite-On 2.4 V Orange LED PLCC 2 Surface LTST LTST-T680KFWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-T680TBWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M670TBKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- Lite-On 3.6 V Blue LED PLCC 2 Surface LTST LTST-T680UBWT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M140TGKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M140TBKT
