Lite-On 2.4 V Red, Green LED 3010 Surface LTST-S326KGJRKT

Subtotal (1 reel of 3000 units)*

€210.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.07€210.00

*price indicative

RS Stock No.:
168-9495
Mfr. Part No.:
LTST-S326KGJRKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red, Green

Maximum Forward Current

80mA

Package Type

3010

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

3

Viewing Angle

130 °

LED Luminosity

112 mcd

Lens Dimensions

3 x 1 x 2 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

571nm, 631nm

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On SMD Package Side View Chip LEDs


This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.

SMD Packages

Side looking

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy