ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-2876
Mfr. Part No.:
SML-D13Y2WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

80 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

584 nm

Dimensions

1.6 x 0.8 x 0.55mm

Forward Current

20mA

Lens Finish

Milky White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy