Lite-On2.6 V Yellow LED 1608 (0603) Side View SMD, LTST-S270YKT
- RS Stock No.:
- 692-1225
- Mfr. Part No.:
- LTST-S270YKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1225
- Mfr. Part No.:
- LTST-S270YKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | 1608 (0603) Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 4 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 588 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow | ||
Package Type 1608 (0603) Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 4 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 588 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.6mm | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Side View Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.
Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On2.6 V Green LED 1608 (0603) SMD, LTST-C190GKT
- Lite-On2.6 V Orange LED 1608 (0603) SMD, LTST-C190AKT
- Lite-On2.4 V Yellow LED 2012 (0805) Side View SMD, LTST-S220KSKT
- Lite-On2.6 V Orange LED 3016 (1206) SMD, LTST-C230AKT
- Lite-On2.6 V Green & Orange LED 3125 (1210) SMD, LTST-C155GAKT
- Lite-On2.4 V Yellow LED 1608 (0603) SMD, LTST-C190KSKT
- Lite-On 2.6 V Yellow LED 0603 Surface LTST LTST-S270YKT
- Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
