ROHM 2.1 V RGB LED 6922 Surface MSL MSL0104RGBU1
- RS Stock No.:
- 133-3218
- Mfr. Part No.:
- MSL0104RGBU1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 170 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.967 | €9.67 | - |
| 50 - 90 | €0.726 | €7.26 | 24% |
| 100 - 490 | €0.684 | €6.84 | 29% |
| 500 - 990 | €0.665 | €6.65 | 31% |
| 1000 + | €0.649 | €6.49 | 32% |
*price indicative
- RS Stock No.:
- 133-3218
- Mfr. Part No.:
- MSL0104RGBU1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | 6922 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 400mW | |
| Number of Pins | 7 | |
| Lens Dimensions | 6.4 x 2.2 x 2.15 mm | |
| LED Luminosity | 1200 (Green) mcd, 400 (Blue) mcd, 700 (Red) mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475nm, 535nm, 629nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | MSL | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type 6922 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 400mW | ||
Number of Pins 7 | ||
Lens Dimensions 6.4 x 2.2 x 2.15 mm | ||
LED Luminosity 1200 (Green) mcd, 400 (Blue) mcd, 700 (Red) mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475nm, 535nm, 629nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series MSL | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
Side View RGB (Red Green Blue) LED, MSL0104RGB Series
High brightness
Size 6.9 x 2.2 mm (2709)
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V RGB LED 1816 Surface MSL MSL0402RGBU1
- ROHM 2.1 V RGB LED 1105 Surface MSL MSL0601RGBU1
- ROHM 2.1 V RGB LED 3528 Surface SML SMLVN6RGB1U1
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- ams OSRAM 2.1 V RGB LED PLCC Surface Multi CHIP LED LTRBRASF_6B6C-0112-0
- ROHM 2.1 V Red LED Surface CSL0903VT1C
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
