ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- RS Stock No.:
- 249-1087
- Mfr. Part No.:
- CSL0901PT1C
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-1087
- Mfr. Part No.:
- CSL0901PT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Standards/Approvals | RoHS | |
| Series | CSL0901x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Standards/Approvals RoHS | ||
Series CSL0901x | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.1 V, power dissipation 75 mW with green emitting color.
Operating temperature -40 to 110 °C
Chip structure AlGaInP
Small LED with lens
AEC-Q102 Qualified
Related links
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
- Kingbright 2.1 V Green LED 1608 Surface KP-1608 KP-1608MGC
- ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
