Nichia 3.3 V White LED 3535 Surface NVSW219CT-6570
- RS Stock No.:
- 137-2011
- Mfr. Part No.:
- NVSW219CT-6570
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2011
- Mfr. Part No.:
- NVSW219CT-6570
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 1.8A | |
| Mount Type | Surface | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| LED Luminosity | 92 cd | |
| Lens Dimensions | 3.5 x 3.5 x 2 mm | |
| LED Luminous Flux | 322 lm | |
| Lens Shape | Rectangular | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 1.8A | ||
Mount Type Surface | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
LED Luminosity 92 cd | ||
Lens Dimensions 3.5 x 3.5 x 2 mm | ||
LED Luminous Flux 322 lm | ||
Lens Shape Rectangular | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
Nichia 219C Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.3 V White LED 3535 Surface NVSW219CT-6570
- Nichia 3.3 V White LED 3535 Surface 219C NVSW219CT-5070
- Nichia 3.3 V White LED 3535 Surface 319A NVSW319AT-6570
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-6570
- Nichia 3.3 V White LED Surface E21A NVSLE21AT-3070
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-5070
- Nichia 3.3 V White LED 3030 Surface NF2W757GT-F1-6580
- Nichia 3.3 V White LED 3030 Surface NF2W757GT-F1-5080
