Nichia 3.3 V White LED 3535 Surface 219C NVSW219CT-5070
- RS Stock No.:
- 137-2010
- Mfr. Part No.:
- NVSW219CT-5070
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2010
- Mfr. Part No.:
- NVSW219CT-5070
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.8A | |
| Package Type | 3535 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 5.94W | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| LED Luminous Flux | 322 lm | |
| LED Luminosity | 92 cd | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 3.5 x 3.5 x 2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 5000K | |
| Series | 219C | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.8A | ||
Package Type 3535 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 5.94W | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
LED Luminous Flux 322 lm | ||
LED Luminosity 92 cd | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 3.5 x 3.5 x 2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Colour Temperature 5000K | ||
Series 219C | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 219C Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.3 V White LED 3535 Surface 219C NVSW219CT-5070
- Nichia 3.3 V White LED 3535 Surface NVSW219CT-6570
- Nichia 3.3 V White LED 3535 Surface 319A NVSW319AT-6570
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-5070
- Nichia 3.3 V White LED Surface E21A NVSLE21AT-3070
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-6570
- Nichia 3.3 V White LED 3030 Surface NF2W757GT-F1-6580
- Nichia 3.3 V White LED 3030 Surface NF2W757GT-F1-5080
