Nichia 3.3 V White LED 3030 Surface NF2W757GT-F1-5080
- RS Stock No.:
- 137-2170
- Mfr. Part No.:
- NF2W757GT-F1-5080
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2170
- Mfr. Part No.:
- NF2W757GT-F1-5080
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 180mA | |
| Package Type | 3030 | |
| Mount Type | Surface | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Lens Dimensions | 3 x 3 x 0.65 mm | |
| LED Luminous Flux | 42.8 lm | |
| Lens Shape | Rectangular | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 180mA | ||
Package Type 3030 | ||
Mount Type Surface | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Lens Dimensions 3 x 3 x 0.65 mm | ||
LED Luminous Flux 42.8 lm | ||
Lens Shape Rectangular | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
Nichia 757 Series LEDs
Nichias 757 series are a high performance middle power LED with a three times longer lifetime. Its high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The small packaging allows the LEDs to be used in small spaces making it flexible.
Feature List:
0.6- 1.0W MidPower LED series
757 package dimensions: 3.0x3.0x0.52mm
Individual and flexible use
Available with CRI 70, 80 and 90
Various colour temperatures available
The smallest and slimmest LED series by Nichia
High efficiency, up to 146 lm/w
Applications:
LED lamps and luminaires
LED tubes and downlights
LED panels and displays
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.3 V White LED 3030 Surface NF2W757GT-F1-6580
- Nichia 6.8 V White LED 3030 Surface 757 NT2L757DRT-V1-4080
- Nichia 3.3 V White LED 3535 Surface NVSW219CT-6570
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-6570
- Nichia 3.3 V White LED Surface E21A NVSWE21AT-5070
- Nichia 3.3 V White LED Surface E21A NVSLE21AT-3070
- Nichia 3.3 V White LED 3535 Surface 319A NVSW319AT-6570
- Nichia 3.3 V White LED 3535 Surface 219C NVSW219CT-5070
