Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE3
- RS Stock No.:
- 144-9352
- Mfr. Part No.:
- XD16AWT-H0-0000-00000HGE3
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9352
- Mfr. Part No.:
- XD16AWT-H0-0000-00000HGE3
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | 1616 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.98V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| LED Luminous Flux | 142 lm | |
| Lens Dimensions | 1.6 x 1.6 x 0.7 mm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Series | XLamp XD16 | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type 1616 | ||
Mount Type Surface | ||
Packaging Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.98V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
LED Luminous Flux 142 lm | ||
Lens Dimensions 1.6 x 1.6 x 0.7 mm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Square | ||
Standards/Approvals No | ||
Series XLamp XD16 | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Cree XLamp XD16 LEDs
The Cree XLamp XD16 series of white LEDs offer a high lumen density of up to 264lm per square meter. XD16 LEDs come in the Cree Dmax™ package, providing high light output and high lumens per watt. XD16 LEDs also provide excellent thermal performance and reliability.
Suitable applications include; street lghting, high bays and other high performance luminaire designs.
Features and Benefits:
70, 80 or 90 CRI available
High lumen density
Wide viewing angle
NX Technology Platform package
Footprint: 1.6 x 1.6 mm
Cree - White LEDs
Related links
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE3
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE8
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000BKE5
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE7
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000BKE3
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE5
- Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01
- Cree LED 3.3 V White LED 1616 Surface XLamp XQ-A XQAAWT-02-0000-00000B4E3
