Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE5
- RS Stock No.:
- 144-9379
- Mfr. Part No.:
- XD16AWT-H0-0000-00000HGE5
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9379
- Mfr. Part No.:
- XD16AWT-H0-0000-00000HGE5
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.73 → 2.98 V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 142 lm | |
| Lens Shape | Square | |
| Forward Current | 1500mA | |
| Colour Temperature | 4000K | |
| Series | XLamp XD16 | |
| Dimensions | 1.6 x 1.6 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.73 → 2.98 V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Luminous Flux 142 lm | ||
Lens Shape Square | ||
Forward Current 1500mA | ||
Colour Temperature 4000K | ||
Series XLamp XD16 | ||
Dimensions 1.6 x 1.6 x 0.7mm | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE3
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE8
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000BKE5
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE7
- Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000BKE3
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2
- Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E1
- Cree LED3.6 V Blue LED 1616 (0606) SMD, XLamp XQ-A XQABLU-02-0000-000000U01
