Cree LED 3.5 V Blue LED 1616 Surface XLamp XQ-E XQEBLU-H0-0000-000000Z01

Subtotal (1 reel of 3000 units)*

€2,268.00

(exc. VAT)

€2,790.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.756€2,268.00

*price indicative

RS Stock No.:
162-4448
Mfr. Part No.:
XQEBLU-H0-0000-000000Z01
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Blue

Product Type

LED

Maximum Forward Current

1A

Package Type

1616

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

130 °

LED Luminous Flux

35.2 lm

Lens Dimensions

1.6 x 1.6 x 1.6 mm

Lens Shape

Square

Dominant Wavelength

485nm

Standards/Approvals

RoHS

Lens Colour

Blue

Lens Finish

Diffused

Series

XLamp XQ-E

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XQ-E Series LEDs


The XLamp XQ-E family are the smallest lighting class LEDs, available in two versions: high density and high intensity. The XQ-E High Density LED enables lighting manufacturers to reduce the size and total cost, without sacrificing lumen output, efficacy or reliability. The XLamp XQ-E LED’s combination of optical symmetry, consistent design configurations and tiny footprint enables improved colour mixing and optical control.

Available in high density for design flexibility

Maximum drive current: 1 A

JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity

Package dimensions: 1.6 x 1.6 mm

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy