Cree LED10.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6339
Mfr. Part No.:
MLEAWT-A1-0000-0003E1
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

10.2 V

Radiant Flux

1600mW

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

45.7 lm

Lens Shape

Square

Series

XLamp ML-E

Colour Temperature

6500K

Lens Finish

Clear

Forward Current

150mA

Dimensions

3.5 x 3.15 x 1.2mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy