Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEBLU-A1-0000-000T01

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6617
Mfr. Part No.:
MLEBLU-A1-0000-000T01
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Blue

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

1600mW

Number of Pins

4

Viewing Angle

125 °

Luminous Flux

10.7 lm

Lens Shape

Square

Dominant Wavelength

485 nm

Series

XLamp ML-E

Lens Colour

Clear

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy