Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151033BS03000
- RS Stock No.:
- 146-0095
- Mfr. Part No.:
- 151033BS03000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€84.00
(exc. VAT)
€103.50
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.168 | €84.00 |
*price indicative
- RS Stock No.:
- 146-0095
- Mfr. Part No.:
- 151033BS03000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 108mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 3.8 cd | |
| Lens Dimensions | 5.3 x 3 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-TMRW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 108mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 3.8 cd | ||
Lens Dimensions 5.3 x 3 mm | ||
Lens Shape Round | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-TMRW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRW THT Round LEDs - 3 mm
WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151033BS03000
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151034BS03000
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053BS04500
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151054BS04500
- Wurth Elektronik 3.6 V Green LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053GS03000
- Wurth Elektronik 3.6 V Blue LED 3535 Surface WL-SMDC 150353DS74500
- Wurth Elektronik 3.6 V Green LED 5 mm Through Hole WL-TMRW 151054GS03000
- Wurth Elektronik 3.8 V Red LED 3 mm (T-1) Through Hole WL-TMRW 151034RS03000
