Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000
- RS Stock No.:
- 146-0096
- Mfr. Part No.:
- 151031SS04000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€58.00
(exc. VAT)
€71.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.116 | €58.00 |
*price indicative
- RS Stock No.:
- 146-0096
- Mfr. Part No.:
- 151031SS04000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Super Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 160 mcd | |
| Lens Dimensions | 5.3 x 3 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 635nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | WL-TMRC | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Super Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 160 mcd | ||
Lens Dimensions 5.3 x 3 mm | ||
Lens Shape Round | ||
Dominant Wavelength 635nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series WL-TMRC | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRC THT Round LEDs - 3 mm
WL-TMRC THT series 3mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000
- Wurth Elektronik 2.4 V Bright Green LED 3 mm (T-1) Through Hole WL-TMRC 151031VS04000
- Wurth Elektronik 2.4 V Yellow LED 3 mm (T-1) Through Hole WL-TMRC 151031YS06000
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS63130
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66140
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66130
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface 150060SS75003
- Wurth Elektronik 2.4 V Bright Green LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051VS04000
